Better World

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Subtotal (1 unit)*

£80.07

(exc. VAT)

£96.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship
  • Plus 156 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.07

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
394-9807
Distrelec Article No.:
136-22-620
Mfr. Part No.:
LC1D09BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Contactor Type

Motor Contactor

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys D

Power Rating

4 kW

Series

LC1D

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

95mm

Better World Product

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail

Control Voltage

24 V dc

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Schneider Electric LC1D Series Contactor, 24V DC Coil Voltage, 3 Poles - LC1D09BD


This motor contactor is designed for efficient motor control solutions within industrial applications. With a compact size, it measures 77mm in length, 45mm in width, and 95mm in depth. Operating at a control voltage of 24V DC, this device combines robust performance with reliability, making it ideal for diverse electrical installations.

Features & Benefits


• Supports up to 9A contact current for versatile use
• Offers a high contact voltage rating of 690V AC
• Features 3NO normal state configuration for optimal efficiency
• Bi-directional peak limiting diode for enhanced coil protection
• Designed for DIN rail mounting for easy installation
• Auxiliary contacts include 1NO + 1NC for expanded functionality

Applications


• Utilised for motor control in industrial machinery
• Suitable for managing resistive loads in electrical systems
• Used for automation tasks within manufacturing processes
• Ideal for complex control circuits that require modular solutions

What operating temperature range can this device withstand without performance issues?


It operates effectively between -40°C and +60°C, ensuring reliability in various environments.

How does the control circuit voltage limit impact functionality?


The control circuit voltage limits between 0.1 and 1.25 Uc enable consistent operation across a wide temperature range, enhancing stability.

What is the significance of having a rated insulation voltage of 690V?


This high rating allows for safe operation in demanding industrial settings, providing peace of mind during heavy-duty usage.

How does this contactor facilitate easy installation?


Designed for DIN rail mounting with screw terminals, it simplifies the installation process and ensures a secure connection for various cable types.

What mechanical properties contribute to its durability?


The device exhibits robust resistance to vibrations and shocks, ensuring long-lasting performance even in challenging conditions.

Certificate No.

LROS (Lloyds register of shipping), CSA, UL, GOST, DNV, CCC, GL, BV, RINA, UKCA.

Standards

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1.